Broadcom AFBR-5972Z Fibre Optic Transceiver, Versatile Link Connector, 125Mbit/s, 675nm 675nm 8-Pin

Номер на артикул на RS: 189-4774Марка: Broadcom№ по каталога на производителя: AFBR-5972Z
brand-logo

Технически документи

Спецификации

Maximum Data Rate

125Mbit/s

Transmitter Typical Rise Time

1.8ns

Transmitter Typical Fall Time

1.8ns

Receiver Jitter at Maximum Data Rate

2.14ns

Transmitter Jitter at Maximum Data Rate

0.76ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

21.45 x 15.9 x 11.9mm

Connector Type

Versatile Link

Peak Transmitter Wavelength

675nm

Wavelength of Peak Sensitivity

675nm

Height

11.9mm

Length

21.45mm

Series

AFBR

Width

15.9mm

Детайли за продукта

AFBR-5972Z Fibre Optic Transceiver

Fibre Optics, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 574,38

€ 22,975 Each (In a Tube of 25) (ex VAT)

Broadcom AFBR-5972Z Fibre Optic Transceiver, Versatile Link Connector, 125Mbit/s, 675nm 675nm 8-Pin

€ 574,38

€ 22,975 Each (In a Tube of 25) (ex VAT)

Broadcom AFBR-5972Z Fibre Optic Transceiver, Versatile Link Connector, 125Mbit/s, 675nm 675nm 8-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 75€ 22,975€ 574,38
100 - 225€ 22,354€ 558,86
250 - 600€ 21,765€ 544,14
625 - 1225€ 21,208€ 530,20
1250+€ 20,677€ 516,93

Технически документи

Спецификации

Maximum Data Rate

125Mbit/s

Transmitter Typical Rise Time

1.8ns

Transmitter Typical Fall Time

1.8ns

Receiver Jitter at Maximum Data Rate

2.14ns

Transmitter Jitter at Maximum Data Rate

0.76ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

21.45 x 15.9 x 11.9mm

Connector Type

Versatile Link

Peak Transmitter Wavelength

675nm

Wavelength of Peak Sensitivity

675nm

Height

11.9mm

Length

21.45mm

Series

AFBR

Width

15.9mm

Детайли за продукта

AFBR-5972Z Fibre Optic Transceiver

Fibre Optics, Avago Technologies