Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
125Mbit/s
Transmitter Typical Rise Time
1.9ns
Transmitter Typical Fall Time
1.6ns
Receiver Jitter at Maximum Data Rate
2.14ns
Transmitter Jitter at Maximum Data Rate
0.69ns
Number of Pins
9
Mounting Type
Through Hole
Dimensions
39.12 x 25.4 x 10.35mm
Connector Type
SC
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Height
10.35mm
Length
39.12mm
Series
AFBR
Package Type
SIP
Width
25.4mm
Output Signal Type
ECL, PECL
Детайли за продукта
AFBR-5800Z Series Fast Ethernet Transceivers
Fibre Optics, Avago Technologies
€ 291,71
€ 29,171 Each (In a Tube of 10) (ex VAT)
10
€ 291,71
€ 29,171 Each (In a Tube of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 10 | € 29,171 | € 291,71 |
20 - 40 | € 27,896 | € 278,96 |
50 - 90 | € 27,162 | € 271,62 |
100 - 190 | € 26,465 | € 264,65 |
200+ | € 25,804 | € 258,04 |
Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
125Mbit/s
Transmitter Typical Rise Time
1.9ns
Transmitter Typical Fall Time
1.6ns
Receiver Jitter at Maximum Data Rate
2.14ns
Transmitter Jitter at Maximum Data Rate
0.69ns
Number of Pins
9
Mounting Type
Through Hole
Dimensions
39.12 x 25.4 x 10.35mm
Connector Type
SC
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Height
10.35mm
Length
39.12mm
Series
AFBR
Package Type
SIP
Width
25.4mm
Output Signal Type
ECL, PECL
Детайли за продукта