Broadcom AFBR-395050RZ Fibre Optic Transceiver, 50Mbps, 650nm 8-Pin

Номер на артикул на RS: 146-4412Марка: Broadcom№ по каталога на производителя: AFBR-395050RZ
brand-logo

Технически документи

Спецификации

Maximum Data Rate

50Mbps

Connector Shape

Round

Transmitter Typical Rise Time

5 (Maximum)ns

Transmitter Typical Fall Time

5 (Maximum)ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

10.16 x 55.86 x 9.2mm

Peak Transmitter Wavelength

650nm

Height

9.2mm

Length

55.86mm

Series

AFBR

Width

10.16mm

Output Signal Type

TTL

Страна на произход

Philippines

€ 874,90

€ 21,873 Each (In a Tube of 40) (ex VAT)

Broadcom AFBR-395050RZ Fibre Optic Transceiver, 50Mbps, 650nm 8-Pin

€ 874,90

€ 21,873 Each (In a Tube of 40) (ex VAT)

Broadcom AFBR-395050RZ Fibre Optic Transceiver, 50Mbps, 650nm 8-Pin

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
40 - 40€ 21,873€ 874,90
80 - 160€ 20,495€ 819,79
200+€ 19,095€ 763,80

Технически документи

Спецификации

Maximum Data Rate

50Mbps

Connector Shape

Round

Transmitter Typical Rise Time

5 (Maximum)ns

Transmitter Typical Fall Time

5 (Maximum)ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

10.16 x 55.86 x 9.2mm

Peak Transmitter Wavelength

650nm

Height

9.2mm

Length

55.86mm

Series

AFBR

Width

10.16mm

Output Signal Type

TTL

Страна на произход

Philippines