Двойна употреба

Broadcom AFBR-2634Z 50MBd 685nm Fibre Optic Receiver, Square, Push in Connector

Номер на артикул на RS: 830-5072Марка: Broadcom№ по каталога на производителя: AFBR-2634Z
brand-logo

Технически документи

Спецификации

Maximum Data Rate

50MBd

Connector Shape

Square

Wavelength of Peak Sensitivity

685nm

Typical Rise Time

5ns

Typical Fall Time

5ns

Number of Pins

4

Mounting Type

Through Hole

Dimensions

18.29 x 12.19 x 18.8mm

Connector Type

Push in

Height

18.8mm

Length

18.29mm

Width

12.19mm

Series

Versatile Link

Страна на произход

Philippines

Детайли за продукта

AFBR-26x4Z/25x9Z Series Fibre Optic Receivers

The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.

Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C

Fibre Optics, Avago Technologies

€ 22,76

€ 22,76 Всеки (ex VAT)

Broadcom AFBR-2634Z 50MBd 685nm Fibre Optic Receiver, Square, Push in Connector
Изберете тип опаковка

€ 22,76

€ 22,76 Всеки (ex VAT)

Broadcom AFBR-2634Z 50MBd 685nm Fibre Optic Receiver, Square, Push in Connector

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 22,76
5 - 9€ 21,67
10 - 49€ 20,53
50 - 99€ 15,82
100+€ 15,29

Технически документи

Спецификации

Maximum Data Rate

50MBd

Connector Shape

Square

Wavelength of Peak Sensitivity

685nm

Typical Rise Time

5ns

Typical Fall Time

5ns

Number of Pins

4

Mounting Type

Through Hole

Dimensions

18.29 x 12.19 x 18.8mm

Connector Type

Push in

Height

18.8mm

Length

18.29mm

Width

12.19mm

Series

Versatile Link

Страна на произход

Philippines

Детайли за продукта

AFBR-26x4Z/25x9Z Series Fibre Optic Receivers

The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.

Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C

Fibre Optics, Avago Technologies