Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom AFBR-2539Z 50Mbit/s 685nm Fibre Optic Receiver

Номер на артикул на RS: 189-4763Марка: Broadcom№ по каталога на производителя: AFBR-2539Z
brand-logo

Технически документи

Спецификации

Maximum Data Rate

50Mbit/s

Wavelength of Peak Sensitivity

685nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.1 x 12.2 x 18.9mm

Height

18.9mm

Length

18.1mm

Width

12.2mm

Series

AFBR

Output Signal Type

TTL

Детайли за продукта

AFBR-26x4Z/25x9Z Series Fibre Optic Receivers

The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.

Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C

Fibre Optics, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 3 015,30

€ 15,077 Each (In a Tube of 200) (ex VAT)

Broadcom AFBR-2539Z 50Mbit/s 685nm Fibre Optic Receiver

€ 3 015,30

€ 15,077 Each (In a Tube of 200) (ex VAT)

Broadcom AFBR-2539Z 50Mbit/s 685nm Fibre Optic Receiver
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Data Rate

50Mbit/s

Wavelength of Peak Sensitivity

685nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.1 x 12.2 x 18.9mm

Height

18.9mm

Length

18.1mm

Width

12.2mm

Series

AFBR

Output Signal Type

TTL

Детайли за продукта

AFBR-26x4Z/25x9Z Series Fibre Optic Receivers

The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.

Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C

Fibre Optics, Avago Technologies