Broadcom AFBR-2418MZ 50Mbit/s 865nm Fibre Optic Receiver, ST Connector

Номер на артикул на RS: 189-4757Марка: Broadcom№ по каталога на производителя: AFBR-2418MZ
brand-logo

Технически документи

Спецификации

Maximum Data Rate

50Mbit/s

Wavelength of Peak Sensitivity

865nm

Number of Pins

8

Mounting Type

Through Hole

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Series

AFBR

Детайли за продукта

AFBR-24x8xZ Series Fibre Optic Receivers

The AFBR-24x8 DC-50 MBd Miniature Link Fibre Optic Receiver is a low-cost, high-performance design for operation with HFBR-14xxZ fibre optic transmitters and multi-mode glass fibre cable. The receiver is also compatible with ST and SMA connectors. Due to the receiver's integrated design it has a very high EMC resistance, a wide receiver dynamic range and high sensitivity over temperature. Applications include;
High voltage isolation
Elimination of ground loops
Power substantion automation
Industrial control and factory automation
Reduction of voltage transient susceptibility
Optical transmission from DC up to 50 MBd

RSSI output
Integrated PIN diode and digitalizing IC with CMOS / TTL output logic
Up to 2 km distance with multi-mode glass fibre cable
Operating temperature range of -40°C to +85°C
3.3 V and 5 V supply voltage operation

Standards

RoHS-compliant

Fibre Optics, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 1 199,89

€ 19,998 Each (In a Tube of 60) (ex VAT)

Broadcom AFBR-2418MZ 50Mbit/s 865nm Fibre Optic Receiver, ST Connector

€ 1 199,89

€ 19,998 Each (In a Tube of 60) (ex VAT)

Broadcom AFBR-2418MZ 50Mbit/s 865nm Fibre Optic Receiver, ST Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Data Rate

50Mbit/s

Wavelength of Peak Sensitivity

865nm

Number of Pins

8

Mounting Type

Through Hole

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Series

AFBR

Детайли за продукта

AFBR-24x8xZ Series Fibre Optic Receivers

The AFBR-24x8 DC-50 MBd Miniature Link Fibre Optic Receiver is a low-cost, high-performance design for operation with HFBR-14xxZ fibre optic transmitters and multi-mode glass fibre cable. The receiver is also compatible with ST and SMA connectors. Due to the receiver's integrated design it has a very high EMC resistance, a wide receiver dynamic range and high sensitivity over temperature. Applications include;
High voltage isolation
Elimination of ground loops
Power substantion automation
Industrial control and factory automation
Reduction of voltage transient susceptibility
Optical transmission from DC up to 50 MBd

RSSI output
Integrated PIN diode and digitalizing IC with CMOS / TTL output logic
Up to 2 km distance with multi-mode glass fibre cable
Operating temperature range of -40°C to +85°C
3.3 V and 5 V supply voltage operation

Standards

RoHS-compliant

Fibre Optics, Avago Technologies