Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
50MBd
Connector Shape
Rectangular
Transmitter Typical Rise Time
5ns
Transmitter Typical Fall Time
5ns
Number of Pins
5
Mounting Type
Through Hole
Dimensions
19.3 x 15.2 x 12.2mm
Connector Type
Versatile Link
Peak Transmitter Wavelength
685nm
Height
15.2mm
Length
19.3mm
Series
Versatile Link
Width
12.2mm
Детайли за продукта
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)
Fibre Optics, Avago Technologies
€ 21,14
€ 21,14 Всеки (ex VAT)
Стандарт
1
€ 21,14
€ 21,14 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 21,14 |
10 - 39 | € 20,08 |
40 - 79 | € 16,57 |
80 - 159 | € 14,67 |
160+ | € 14,20 |
Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
50MBd
Connector Shape
Rectangular
Transmitter Typical Rise Time
5ns
Transmitter Typical Fall Time
5ns
Number of Pins
5
Mounting Type
Through Hole
Dimensions
19.3 x 15.2 x 12.2mm
Connector Type
Versatile Link
Peak Transmitter Wavelength
685nm
Height
15.2mm
Length
19.3mm
Series
Versatile Link
Width
12.2mm
Детайли за продукта
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)