Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
50Mbit/s
Typical Rise Time
5 (Max)ns
Typical Fall Time
5 (Max)ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
4
Dimensions
18.1 x 12.2 x 18.9mm
Connector Type
Versatile Link
Height
18.9mm
Length
18.1mm
Width
12.2mm
Series
AFBR
Forward Voltage
6 V
Детайли за продукта
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)
Fibre Optics, Avago Technologies
€ 2 766,83
€ 13,834 Each (In a Tube of 200) (ex VAT)
200
€ 2 766,83
€ 13,834 Each (In a Tube of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomMaximum Data Rate
50Mbit/s
Typical Rise Time
5 (Max)ns
Typical Fall Time
5 (Max)ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
4
Dimensions
18.1 x 12.2 x 18.9mm
Connector Type
Versatile Link
Height
18.9mm
Length
18.1mm
Width
12.2mm
Series
AFBR
Forward Voltage
6 V
Детайли за продукта
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)