Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom AFBR-1629Z, 50Mbit/s Fibre Optic Transmitter 685nm Versatile Link Connector, 18.8 x 12.2 x 7.6mm

Номер на артикул на RS: 189-4752Марка: Broadcom№ по каталога на производителя: AFBR-1629Z
brand-logo

Технически документи

Спецификации

Maximum Data Rate

50Mbit/s

Typical Rise Time

5 (Max)ns

Typical Fall Time

5 (Max)ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

18.8 x 12.2 x 7.6mm

Connector Type

Versatile Link

Height

7.6mm

Length

18.8mm

Width

12.2mm

Series

AFBR

Forward Voltage

6 V

Детайли за продукта

AFBR-16xxZ Series Fibre Optic Transmitters

The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.

The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)

Fibre Optics, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 2 478,82

€ 12,394 Each (In a Tube of 200) (ex VAT)

Broadcom AFBR-1629Z, 50Mbit/s Fibre Optic Transmitter 685nm Versatile Link Connector, 18.8 x 12.2 x 7.6mm

€ 2 478,82

€ 12,394 Each (In a Tube of 200) (ex VAT)

Broadcom AFBR-1629Z, 50Mbit/s Fibre Optic Transmitter 685nm Versatile Link Connector, 18.8 x 12.2 x 7.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Data Rate

50Mbit/s

Typical Rise Time

5 (Max)ns

Typical Fall Time

5 (Max)ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

18.8 x 12.2 x 7.6mm

Connector Type

Versatile Link

Height

7.6mm

Length

18.8mm

Width

12.2mm

Series

AFBR

Forward Voltage

6 V

Детайли за продукта

AFBR-16xxZ Series Fibre Optic Transmitters

The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.

The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)

Fibre Optics, Avago Technologies