Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom Multi-axis-Axis Surface Mount Sensor, DFN-30, RS-485, SPI, SSI, 30-Pin

Номер на артикул на RS: 227-947Марка: Broadcom№ по каталога на производителя: AEAT-9988M-D30
brand-logo

Технически документи

Спецификации

Sensor Type

Magnetic Rotary Encoder

Number of Axis

Multi-axis

Technology

Rotary Encoder

Mounting Type

Surface Mount

Interface Type

RS-485, SPI, SSI

Magnetic Type

Multipole

Package Type

DFN-30

Pin Count

30

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,72

€ 16,72 Всеки (ex VAT)

Broadcom Multi-axis-Axis Surface Mount Sensor, DFN-30, RS-485, SPI, SSI, 30-Pin

€ 16,72

€ 16,72 Всеки (ex VAT)

Broadcom Multi-axis-Axis Surface Mount Sensor, DFN-30, RS-485, SPI, SSI, 30-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,72
10 - 99€ 15,04
100+€ 13,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Magnetic Rotary Encoder

Number of Axis

Multi-axis

Technology

Rotary Encoder

Mounting Type

Surface Mount

Interface Type

RS-485, SPI, SSI

Magnetic Type

Multipole

Package Type

DFN-30

Pin Count

30

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more