Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount

Номер на артикул на RS: 714-0234PМарка: Broadcom№ по каталога на производителя: AEAT-6010-A06
brand-logo

Технически документи

Спецификации

Shaft Style

Plain

Shaft Diameter

6 mm

Encoder Reading

Absolute

Shaft Length

8.5mm

Mounting Type

Screw Mount

Index Output

Not Indexed

Maximum Operating Speed

12000rpm

Mounting Hole Diameter

0.13mm

Детайли за продукта

AEAT-601x Rotary Magnetic Encoder

AEAT-6010/6012 magnetic rotary encoders from Avago Technologies are economical, high performance modules. Designed to provide precise motor feedback by detecting absolute angular position, these rotary encoders offer a 10-bit or 12-bit resolution. The housing used ensures easy assembly and integration into applications.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.

Compact size allows for easy integration in small spaces
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C

Position & Motion Sensors, Avago

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 459,95

€ 45,99 Each (Supplied in a Tray) (ex VAT)

Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount
Изберете тип опаковка

€ 459,95

€ 45,99 Each (Supplied in a Tray) (ex VAT)

Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 49€ 45,99
50+€ 41,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Shaft Style

Plain

Shaft Diameter

6 mm

Encoder Reading

Absolute

Shaft Length

8.5mm

Mounting Type

Screw Mount

Index Output

Not Indexed

Maximum Operating Speed

12000rpm

Mounting Hole Diameter

0.13mm

Детайли за продукта

AEAT-601x Rotary Magnetic Encoder

AEAT-6010/6012 magnetic rotary encoders from Avago Technologies are economical, high performance modules. Designed to provide precise motor feedback by detecting absolute angular position, these rotary encoders offer a 10-bit or 12-bit resolution. The housing used ensures easy assembly and integration into applications.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.

Compact size allows for easy integration in small spaces
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C

Position & Motion Sensors, Avago

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more