ACPL-782T-000E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin DIP

Номер на артикул на RS: 178-3179Марка: Broadcom№ по каталога на производителя: ACPL-782T-000E
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Dual Supply Voltage

4.5 → 5.5V

Typical Single Supply Voltage

4.5 → 5.5 V

Isolation Mode Rejection

76dB

Rail to Rail

Rail to Rail Output

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Height

4.7mm

Width

6.35mm

Length

9.8mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 333,11

€ 6,662 Each (In a Tube of 50) (ex VAT)

ACPL-782T-000E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin DIP

€ 333,11

€ 6,662 Each (In a Tube of 50) (ex VAT)

ACPL-782T-000E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Dual Supply Voltage

4.5 → 5.5V

Typical Single Supply Voltage

4.5 → 5.5 V

Isolation Mode Rejection

76dB

Rail to Rail

Rail to Rail Output

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Height

4.7mm

Width

6.35mm

Length

9.8mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more