Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom, ACPL-344JT-000E Optocoupler, 16-Pin SOIC

Номер на артикул на RS: 178-3137Марка: Broadcom№ по каталога на производителя: ACPL-344JT-000E
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Maximum Forward Voltage

1.85V

Number of Pins

16

Package Type

SOIC

Maximum Input Current

16 mA

Isolation Voltage

5 kV

Series

ACPL

Special Features

Direct LED input with Low Input Impedance and Low Noise Sensitivity, High Noise Immunity, Miller Current Clamping

Детайли за продукта

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 156,00

€ 3,467 Each (In a Tube of 45) (ex VAT)

Broadcom, ACPL-344JT-000E Optocoupler, 16-Pin SOIC

€ 156,00

€ 3,467 Each (In a Tube of 45) (ex VAT)

Broadcom, ACPL-344JT-000E Optocoupler, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Forward Voltage

1.85V

Number of Pins

16

Package Type

SOIC

Maximum Input Current

16 mA

Isolation Voltage

5 kV

Series

ACPL

Special Features

Direct LED input with Low Input Impedance and Low Noise Sensitivity, High Noise Immunity, Miller Current Clamping

Детайли за продукта

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies