Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50%
Series
ACPL
Страна на произход
China
Детайли за продукта
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
€ 17,40
€ 0,87 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
€ 17,40
€ 0,87 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
20 - 95 | € 0,87 | € 4,35 |
100 - 495 | € 0,694 | € 3,47 |
500 - 995 | € 0,675 | € 3,38 |
1000+ | € 0,658 | € 3,29 |
Технически документи
Спецификации
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50%
Series
ACPL
Страна на произход
China
Детайли за продукта
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.