ACNT-H79A-000E Broadcom, Isolation Amplifier, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 8-Pin SOIC

Номер на артикул на RS: 910-8229Марка: Broadcom№ по каталога на производителя: ACNT-H79A-000E
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V

Maximum Voltage Gain

8.26V/V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

13.6 x 6.24 x 3.4mm

Height

3.4mm

Width

6.24mm

Length

13.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Детайли за продукта

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9,03

€ 9,03 Всеки (ex VAT)

ACNT-H79A-000E Broadcom, Isolation Amplifier, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 8-Pin SOIC
Изберете тип опаковка

€ 9,03

€ 9,03 Всеки (ex VAT)

ACNT-H79A-000E Broadcom, Isolation Amplifier, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 8-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V

Maximum Voltage Gain

8.26V/V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

13.6 x 6.24 x 3.4mm

Height

3.4mm

Width

6.24mm

Length

13.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Детайли за продукта

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more