Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom, 6N138-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIP

Номер на артикул на RS: 547-3706Марка: Broadcom№ по каталога на производителя: 6N138-000E
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

2600%

Minimum Current Transfer Ratio

300%

Series

6N138

Детайли за продукта

Optocoupler, Darlington Transistor Output, Avago Technologies

This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.

Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation

Optocouplers, Avago Technologies

Може да се интересувате от
Opto-isolator,6N138 2500Vac/20mA SO8
P.O.A.Всеки (ex VAT)
6N138 OPTOISOLATOR
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,51

€ 1,51 Всеки (ex VAT)

Broadcom, 6N138-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIP
Изберете тип опаковка

€ 1,51

€ 1,51 Всеки (ex VAT)

Broadcom, 6N138-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Opto-isolator,6N138 2500Vac/20mA SO8
P.O.A.Всеки (ex VAT)
6N138 OPTOISOLATOR
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

2600%

Minimum Current Transfer Ratio

300%

Series

6N138

Детайли за продукта

Optocoupler, Darlington Transistor Output, Avago Technologies

This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.

Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation

Optocouplers, Avago Technologies

Може да се интересувате от
Opto-isolator,6N138 2500Vac/20mA SO8
P.O.A.Всеки (ex VAT)
6N138 OPTOISOLATOR
P.O.A.Всеки (ex VAT)