Технически документи
Спецификации
Brand
BroadcomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Maximum Input Current
10 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
3200%
Страна на произход
Thailand
Детайли за продукта
Optocoupler, Darlington Transistor Output, Avago Technologies
This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.
Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation
Optocouplers, Avago Technologies
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Maximum Input Current
10 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
3200%
Страна на произход
Thailand
Детайли за продукта
Optocoupler, Darlington Transistor Output, Avago Technologies
This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.
Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation