Britool 3/8 in Drive 18mm Hexagon, 33 mm Overall Length

Номер на артикул на RS: 572-678Марка: Britool№ по каталога на производителя: ABM18
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Britool

Socket Size

18mm

Drive Size

3/8 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Overall Length

33 mm

Material

Alloy Steel

Drive Type

Bi-Hexagon

Детайли за продукта

Standard Bi-Hexagon Socket

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Britool 3/8 in Drive 18mm Hexagon, 33 mm Overall Length

P.O.A.

Britool 3/8 in Drive 18mm Hexagon, 33 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Britool

Socket Size

18mm

Drive Size

3/8 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Overall Length

33 mm

Material

Alloy Steel

Drive Type

Bi-Hexagon

Детайли за продукта

Standard Bi-Hexagon Socket

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Може да се интересувате от