Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Britool 77-Piece 1/4 in

Номер на артикул на RS: 261-785Марка: Britool№ по каталога на производителя: 748256
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

Britool

Drive Size

1/4 in

Number of Pieces

77

Material

Alloy Steel

Set Contents

Cold Forged Socket: Metric Hexagon Sockets: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; Deep Metric Hexagon: 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; AF Hexagon: 3/16; 7/32; 1/4; 9/32; 5/16; 11/32; 3/8; 7/16; 1/2 in; Deep AF Hexagon: 3/16; 1/4; 5/16; 3/8; 1/2 in; Female Torx: T4; T5; T6; T7; T8; T10; Quick Release Ratchet; Wobble Extension Bar: 50 mm; Extension Bars: 100 mm; 150mm; Flexible Extension Bar: 150 mm; Sliding T Handle; Universal Joint; Bit Holder: 1/4 in Square Drive → 1/4 in Hexagon Drive; Adapter: 1/4 in Square Drive Female → 3/8 in Square Drive Male; 1/4 in Hexagon Drive: Ratcheting Screwdriver; Slotted Screwdriver Bits: 4; 4.5; 6.5; 8 mm; Phillips Screwdriver Bits: PH1; PH2; PH3; Pozidriv® Screwdriver Bits PZ1; PZ2; PZ3; Tamper Proof Torx Screwdriver Bits: T10; T15; T20; T25; T30; T40; Metric Hexagon Screwdriver Bits: 2; 3; 4; 5; 6 mm; AF Hexagon Screwdriver Bits: 1/8; 3/16; 1/4 in

Drive Type

Square

Детайли за продукта

77 Piece 1/4in. Square Drive Metric, AF and Torx Socket Set

All parts are manufactured from high quality alloy steel
Cold forged for increased life
Hard plastic case for secure storage

Contents:

50mm wobble extension bar
100mm standard and 150mm extension bar
Sliding T handle
1/4in. universal joint
1/4in. hex drive bit holder
1/4in. SD female-3/8 SD male drive adaptor
Ratcheting screwdriver
4 slotted screwdriver bits
3 Phillps® screwdriver bits
3 Pozidrive® screwdriver bits
6 tamper proof Torx® screwdriver bits
5 metric hexagon screwdriver bits
Quick release ratchet
150mm Flexi extension bar

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Britool 77-Piece 1/4 in

P.O.A.

Britool 77-Piece 1/4 in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Britool

Drive Size

1/4 in

Number of Pieces

77

Material

Alloy Steel

Set Contents

Cold Forged Socket: Metric Hexagon Sockets: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; Deep Metric Hexagon: 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; AF Hexagon: 3/16; 7/32; 1/4; 9/32; 5/16; 11/32; 3/8; 7/16; 1/2 in; Deep AF Hexagon: 3/16; 1/4; 5/16; 3/8; 1/2 in; Female Torx: T4; T5; T6; T7; T8; T10; Quick Release Ratchet; Wobble Extension Bar: 50 mm; Extension Bars: 100 mm; 150mm; Flexible Extension Bar: 150 mm; Sliding T Handle; Universal Joint; Bit Holder: 1/4 in Square Drive → 1/4 in Hexagon Drive; Adapter: 1/4 in Square Drive Female → 3/8 in Square Drive Male; 1/4 in Hexagon Drive: Ratcheting Screwdriver; Slotted Screwdriver Bits: 4; 4.5; 6.5; 8 mm; Phillips Screwdriver Bits: PH1; PH2; PH3; Pozidriv® Screwdriver Bits PZ1; PZ2; PZ3; Tamper Proof Torx Screwdriver Bits: T10; T15; T20; T25; T30; T40; Metric Hexagon Screwdriver Bits: 2; 3; 4; 5; 6 mm; AF Hexagon Screwdriver Bits: 1/8; 3/16; 1/4 in

Drive Type

Square

Детайли за продукта

77 Piece 1/4in. Square Drive Metric, AF and Torx Socket Set

All parts are manufactured from high quality alloy steel
Cold forged for increased life
Hard plastic case for secure storage

Contents:

50mm wobble extension bar
100mm standard and 150mm extension bar
Sliding T handle
1/4in. universal joint
1/4in. hex drive bit holder
1/4in. SD female-3/8 SD male drive adaptor
Ratcheting screwdriver
4 slotted screwdriver bits
3 Phillps® screwdriver bits
3 Pozidrive® screwdriver bits
6 tamper proof Torx® screwdriver bits
5 metric hexagon screwdriver bits
Quick release ratchet
150mm Flexi extension bar

Може да се интересувате от