Briton Fire Door Push Bar, 2-Point, , Works with Double Doors

Номер на артикул на RS: 420-7716Марка: Briton№ по каталога на производителя: 377SE
brand-logo

Технически документи

Спецификации

Brand

Briton

Fire Door Suitable

Yes

Suitable Door Types

Metal

Panic Bar Locking System

2-Point

Works with Double Doors

Yes

Door Thickness Maximum

55mm

Door Thickness Minimum

54mm

Страна на произход

Turkey

Детайли за продукта

Briton 377 Double Rebated Door Panic Set

Suitable for single doors up to 2500mm high x 1300mm wide
For use on double rebated doors
Suitable for timber doors only
Comprises of panic bolt, reversible rim panic latch and double door strike
Refer to panic bolt (stock no. 187-7160) and reversible rim panic latch (stock no. 420-7693) for technical specification
Anti thrust device, prevents unauthorised retraction of the latch bolt
Two point locking for extra security
Adjustable top and bottom shoots

Supplied with

Easy Clean socket

Approvals

EN 1125

Standards

Included in successful fire test to EN 1634 on 54/55mm timber doors for 30 minutes (EN classification code 37611322A)

Може да се интересувате от
RS PRO Push Latch, 2-Point
P.O.A.Всеки (ex VAT)

€ 372,50

€ 372,50 Всеки (ex VAT)

Briton Fire Door Push Bar, 2-Point, , Works with Double Doors

€ 372,50

€ 372,50 Всеки (ex VAT)

Briton Fire Door Push Bar, 2-Point, , Works with Double Doors

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Push Latch, 2-Point
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Briton

Fire Door Suitable

Yes

Suitable Door Types

Metal

Panic Bar Locking System

2-Point

Works with Double Doors

Yes

Door Thickness Maximum

55mm

Door Thickness Minimum

54mm

Страна на произход

Turkey

Детайли за продукта

Briton 377 Double Rebated Door Panic Set

Suitable for single doors up to 2500mm high x 1300mm wide
For use on double rebated doors
Suitable for timber doors only
Comprises of panic bolt, reversible rim panic latch and double door strike
Refer to panic bolt (stock no. 187-7160) and reversible rim panic latch (stock no. 420-7693) for technical specification
Anti thrust device, prevents unauthorised retraction of the latch bolt
Two point locking for extra security
Adjustable top and bottom shoots

Supplied with

Easy Clean socket

Approvals

EN 1125

Standards

Included in successful fire test to EN 1634 on 54/55mm timber doors for 30 minutes (EN classification code 37611322A)

Може да се интересувате от
RS PRO Push Latch, 2-Point
P.O.A.Всеки (ex VAT)