Briton Silver Fire Door Suitable Door Closer

Номер на артикул на RS: 863-7745Марка: Briton№ по каталога на производителя: 2130B.C.SESIMPA: 490605
brand-logo

Технически документи

Спецификации

Brand

Briton

Door Width Maximum

1400mm

Door Weight Maximum

120kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Детайли за продукта

Briton 2130B.C.SES Door Closer

Surface mounted door closer with adjustable strength settings between 2 and 6, (allen key supplied).

Overhead door closer
Backcheck and delayed action
Adjustable latch to overcome resistance
Cast iron body
Complete with full installation instructions
Max door weight 120kg
Maximum door size 1400 mm
Maximum door weight 120 kg
Fire tested to 2 hours

Standards

EN1634; EN1154; CE market

Може да се интересувате от
Briton Silver Fire Door Suitable Door Closer
P.O.A.Всеки (ex VAT)
Briton Silver Fire Door Suitable Door Closer
P.O.A.Всеки (ex VAT)

€ 320,54

€ 320,54 Всеки (ex VAT)

Briton Silver Fire Door Suitable Door Closer

€ 320,54

€ 320,54 Всеки (ex VAT)

Briton Silver Fire Door Suitable Door Closer

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Briton Silver Fire Door Suitable Door Closer
P.O.A.Всеки (ex VAT)
Briton Silver Fire Door Suitable Door Closer
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Briton

Door Width Maximum

1400mm

Door Weight Maximum

120kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Детайли за продукта

Briton 2130B.C.SES Door Closer

Surface mounted door closer with adjustable strength settings between 2 and 6, (allen key supplied).

Overhead door closer
Backcheck and delayed action
Adjustable latch to overcome resistance
Cast iron body
Complete with full installation instructions
Max door weight 120kg
Maximum door size 1400 mm
Maximum door weight 120 kg
Fire tested to 2 hours

Standards

EN1634; EN1154; CE market

Може да се интересувате от
Briton Silver Fire Door Suitable Door Closer
P.O.A.Всеки (ex VAT)
Briton Silver Fire Door Suitable Door Closer
P.O.A.Всеки (ex VAT)