Briton Silver Fire Door Suitable Door Closer

Номер на артикул на RS: 428-994Марка: Briton№ по каталога на производителя: 2003V.SES
brand-logo

Технически документи

Спецификации

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Colour

Silver

Страна на произход

Poland

Детайли за продукта

2003V Adjustable Door Closer

The adjustable power 2003V provides the flexibility to 'fine tune' the closing power of the door control in order to achieve the low 'opening forces' necessary to satisfy the requirements of Approved Document M of The Building Regulations and the guidance of BS 8300 in relation to the Disability Discrimination Act (DDA). It can be adjusted between power sizes 1 to 4, as shown in the 'Dimensions' table below.

Cast aluminium body
Stylish flatform arm in finish to match door closer cover
Safety valve protected mechanism to prolong the life of the closer
Fabricated cover conceals fixings and adjustment screws to reduce the risk of vandalism
Forged, heat treated and ground steel piston for rugged durability
Steel rack and pinion mechanism is heat treated for strength and durability
Precision needle roller bearings for optimum performance and efficiency
Suitable for left and right handed doors, supplied with universal fixing pack
Fire tested to EN 1634, - 2 hours timber doors, 4 hours metal doors
Maximum width 1100 mm
Maximum weight 80kg
Suitable for Transom, Regular and Parallel applications

Supplied with

Universal Fixing Pack

Approvals

CF111

Standards

EN 1634, EN 1154, CE compliant

€ 184,36

€ 184,36 Всеки (ex VAT)

Briton Silver Fire Door Suitable Door Closer

€ 184,36

€ 184,36 Всеки (ex VAT)

Briton Silver Fire Door Suitable Door Closer

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Colour

Silver

Страна на произход

Poland

Детайли за продукта

2003V Adjustable Door Closer

The adjustable power 2003V provides the flexibility to 'fine tune' the closing power of the door control in order to achieve the low 'opening forces' necessary to satisfy the requirements of Approved Document M of The Building Regulations and the guidance of BS 8300 in relation to the Disability Discrimination Act (DDA). It can be adjusted between power sizes 1 to 4, as shown in the 'Dimensions' table below.

Cast aluminium body
Stylish flatform arm in finish to match door closer cover
Safety valve protected mechanism to prolong the life of the closer
Fabricated cover conceals fixings and adjustment screws to reduce the risk of vandalism
Forged, heat treated and ground steel piston for rugged durability
Steel rack and pinion mechanism is heat treated for strength and durability
Precision needle roller bearings for optimum performance and efficiency
Suitable for left and right handed doors, supplied with universal fixing pack
Fire tested to EN 1634, - 2 hours timber doors, 4 hours metal doors
Maximum width 1100 mm
Maximum weight 80kg
Suitable for Transom, Regular and Parallel applications

Supplied with

Universal Fixing Pack

Approvals

CF111

Standards

EN 1634, EN 1154, CE compliant