Briton Fire Door Push Bar

Номер на артикул на RS: 246-8341Марка: Briton№ по каталога на производителя: 1438SE
brand-logo

Технически документи

Спецификации

Brand

Briton

Fire Door Suitable

Yes

Suitable Door Types

Metal

Door Thickness Maximum

1300mm

Детайли за продукта

Briton 1438.R Push Pad

Emergency exit pad operated rim latch recommended for use on exit doors in non-public use areas. It provides immediate exit in the event of an emergency whilst providing security against unauthorised entry.

Suitable for single doors up to 1300mm wide x 54/55mm thick
Fits to first opening leaf of double rebated doors
Reversible
Durable powder coated silver finish

Supplied with

full installation instructions.

Approvals

EN 179

Standards

Assessed to EN 1634 on 54/55mm timber door for 30 minutes. (EN classification code 37611332B)

Може да се интересувате от
RS PRO Push Pad
P.O.A.Всеки (ex VAT)

€ 152,90

€ 152,90 Всеки (ex VAT)

Briton Fire Door Push Bar

€ 152,90

€ 152,90 Всеки (ex VAT)

Briton Fire Door Push Bar

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Push Pad
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Briton

Fire Door Suitable

Yes

Suitable Door Types

Metal

Door Thickness Maximum

1300mm

Детайли за продукта

Briton 1438.R Push Pad

Emergency exit pad operated rim latch recommended for use on exit doors in non-public use areas. It provides immediate exit in the event of an emergency whilst providing security against unauthorised entry.

Suitable for single doors up to 1300mm wide x 54/55mm thick
Fits to first opening leaf of double rebated doors
Reversible
Durable powder coated silver finish

Supplied with

full installation instructions.

Approvals

EN 179

Standards

Assessed to EN 1634 on 54/55mm timber door for 30 minutes. (EN classification code 37611332B)

Може да се интересувате от
RS PRO Push Pad
P.O.A.Всеки (ex VAT)