Технически документи
Спецификации
Brand
BritonFire Door Suitable
Yes
Panic Bar Locking System
1-Point
Works with Double Doors
Yes
Outside Access Device Lock Type
Euro Cylinder
Outside Access Device Handle Type
Lever
Door Thickness Maximum
100mm
Door Thickness Minimum
40mm
Детайли за продукта
Briton 1413 Outside Access Device-Lever
The Briton 1413.LE.SE lever is an outside operated access device. The silver lever has been designed for use with the Briton range of CE-compliant exit devices. The fixings for the outside operated access lever are suitable for metal and timber doors.
Feature and Benefits
Access the door from outside
Suitable for left or right hand opening doors
Powder coated
Ergonomic design
Suitable for 40 mm to 700 mm thick doors
Suitable for use with Briton push pad and push bar units and can be used with many other crash bars makes
CE marked for safety
Typical Applications
Use on single fire and smoke doors and also first opening leaf of double rebated doors.
€ 203,07
€ 203,07 Всеки (ex VAT)
1
€ 203,07
€ 203,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BritonFire Door Suitable
Yes
Panic Bar Locking System
1-Point
Works with Double Doors
Yes
Outside Access Device Lock Type
Euro Cylinder
Outside Access Device Handle Type
Lever
Door Thickness Maximum
100mm
Door Thickness Minimum
40mm
Детайли за продукта
Briton 1413 Outside Access Device-Lever
The Briton 1413.LE.SE lever is an outside operated access device. The silver lever has been designed for use with the Briton range of CE-compliant exit devices. The fixings for the outside operated access lever are suitable for metal and timber doors.
Feature and Benefits
Access the door from outside
Suitable for left or right hand opening doors
Powder coated
Ergonomic design
Suitable for 40 mm to 700 mm thick doors
Suitable for use with Briton push pad and push bar units and can be used with many other crash bars makes
CE marked for safety
Typical Applications
Use on single fire and smoke doors and also first opening leaf of double rebated doors.