Briton Silver Door Closer

Номер на артикул на RS: 493-4193Марка: Briton№ по каталога на производителя: 121.SES
brand-logo

Технически документи

Спецификации

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Maximum Angle Opening

180°

Colour

Silver

Страна на произход

China

Детайли за продукта

Economy Adjustable 121 Series Door Closer

Small, compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Template adjustable during installation to suit closer sizes 2-4
max door width 1100mm
Max door weight 80kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units silver stove enamelled for improved durability
Complete with full installation instructions

Може да се интересувате от
Briton Gold Fire Door Suitable Door Closer
€ 96,40Всеки (ex VAT)
Guitel Hervieu Silver Door Closer
€ 123,41Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Briton Silver Door Closer

P.O.A.

Briton Silver Door Closer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Briton Gold Fire Door Suitable Door Closer
€ 96,40Всеки (ex VAT)
Guitel Hervieu Silver Door Closer
€ 123,41Всеки (ex VAT)

Технически документи

Спецификации

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Maximum Angle Opening

180°

Colour

Silver

Страна на произход

China

Детайли за продукта

Economy Adjustable 121 Series Door Closer

Small, compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Template adjustable during installation to suit closer sizes 2-4
max door width 1100mm
Max door weight 80kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units silver stove enamelled for improved durability
Complete with full installation instructions

Може да се интересувате от
Briton Gold Fire Door Suitable Door Closer
€ 96,40Всеки (ex VAT)
Guitel Hervieu Silver Door Closer
€ 123,41Всеки (ex VAT)