Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Briton Silver Fire Door Suitable Door Closer

Номер на артикул на RS: 493-4165Марка: Briton№ по каталога на производителя: 121CE.SES
brand-logo

Технически документи

Спецификации

Brand

Briton

Door Width Maximum

950mm

Door Weight Maximum

60kg

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Страна на произход

China

Детайли за продукта

Fire Door, Fixed Strength 121 Series

Small compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Max door width 950mm
Max door weight 60kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units stove enamelled for improved durability
Complete with full installation instructions

Supplied with

fixings for regular and transom mounting

Standards

EN1634; EN1154

Може да се интересувате от
Briton(R) door closer w/light grey cover
P.O.A.Всеки (ex VAT)
121 series door closer w/o cover,Silver
P.O.A.Всеки (ex VAT)
Briton Gold Fire Door Suitable Door Closer
€ 96,95Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 86,79

€ 86,79 Всеки (ex VAT)

Briton Silver Fire Door Suitable Door Closer

€ 86,79

€ 86,79 Всеки (ex VAT)

Briton Silver Fire Door Suitable Door Closer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Briton(R) door closer w/light grey cover
P.O.A.Всеки (ex VAT)
121 series door closer w/o cover,Silver
P.O.A.Всеки (ex VAT)
Briton Gold Fire Door Suitable Door Closer
€ 96,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

Briton

Door Width Maximum

950mm

Door Weight Maximum

60kg

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Страна на произход

China

Детайли за продукта

Fire Door, Fixed Strength 121 Series

Small compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Max door width 950mm
Max door weight 60kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units stove enamelled for improved durability
Complete with full installation instructions

Supplied with

fixings for regular and transom mounting

Standards

EN1634; EN1154

Може да се интересувате от
Briton(R) door closer w/light grey cover
P.O.A.Всеки (ex VAT)
121 series door closer w/o cover,Silver
P.O.A.Всеки (ex VAT)
Briton Gold Fire Door Suitable Door Closer
€ 96,95Всеки (ex VAT)