Технически документи
Спецификации
Brand
BritonDoor Width Maximum
950mm
Door Weight Maximum
60kg
Fire Door Suitable
Yes
Maximum Angle Opening
180°
Colour
Gold
Страна на произход
China
Детайли за продукта
Fire Door, Fixed Strength 121 Series
Small compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Max door width 950mm
Max door weight 60kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units stove enamelled for improved durability
Complete with full installation instructions
Supplied with
fixings for regular and transom mounting
Standards
EN1634; EN1154
€ 95,51
€ 95,51 Всеки (ex VAT)
1
€ 95,51
€ 95,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BritonDoor Width Maximum
950mm
Door Weight Maximum
60kg
Fire Door Suitable
Yes
Maximum Angle Opening
180°
Colour
Gold
Страна на произход
China
Детайли за продукта
Fire Door, Fixed Strength 121 Series
Small compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Max door width 950mm
Max door weight 60kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units stove enamelled for improved durability
Complete with full installation instructions
Supplied with
fixings for regular and transom mounting
Standards
EN1634; EN1154