Технически документи
Спецификации
Brand
BridgetekKit Classification
Development Module
Kit Name
FT810 Embedded Video Engine Credit Card (no display)
For Use With
FT810
Страна на произход
China
Детайли за продукта
EVE FT810 Credit Card Board
The VM810C is a development module for the FTDI FT810 graphics engine device. It supports any LCD panel that meets the FT810 technical specification and fits the VM810C display connector.
FT810 EVE2 Embedded Graphics Engine device
40-way Flex-Cable connector for LCD panel and Touchscreen inputs
On-board LCD backlight LED driver, up to 60mA
On-board mono audio power amplifier, 3-stage audio filter and 8Ω micro speaker
Audio line-out option
Host communication: serial SPI with 5V tolerant buffers
Power supply from micro-USB, SPI connector or 2-pin connector
Dimensions: 85.6 x 54.1mm
RS Product Codes
901-5076 VM810C50-N FT810 EVE2 module
901-5073 VM810C50-D FT810 EVE2 module + 5in WVGA Touchscreen LCD Panel
901-4982 FT810Q-T FT810 chip, QFN48 package format
€ 33,64
€ 33,64 Всеки (ex VAT)
1
€ 33,64
€ 33,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BridgetekKit Classification
Development Module
Kit Name
FT810 Embedded Video Engine Credit Card (no display)
For Use With
FT810
Страна на произход
China
Детайли за продукта
EVE FT810 Credit Card Board
The VM810C is a development module for the FTDI FT810 graphics engine device. It supports any LCD panel that meets the FT810 technical specification and fits the VM810C display connector.
FT810 EVE2 Embedded Graphics Engine device
40-way Flex-Cable connector for LCD panel and Touchscreen inputs
On-board LCD backlight LED driver, up to 60mA
On-board mono audio power amplifier, 3-stage audio filter and 8Ω micro speaker
Audio line-out option
Host communication: serial SPI with 5V tolerant buffers
Power supply from micro-USB, SPI connector or 2-pin connector
Dimensions: 85.6 x 54.1mm
RS Product Codes
901-5076 VM810C50-N FT810 EVE2 module
901-5073 VM810C50-D FT810 EVE2 module + 5in WVGA Touchscreen LCD Panel
901-4982 FT810Q-T FT810 chip, QFN48 package format