Bridgetek, 32bit FT32B, FT93 Microcontroller, 100MHz, 128 kB Flash, 68-Pin QFN

Номер на артикул на RS: 176-9101Марка: Bridgetek№ по каталога на производителя: FT930Q-T
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

FT93

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

FT32B

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 8/16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

4

Pulse Width Modulation

1 (8 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.85mm

Instruction Set Architecture

RISC

Width

8mm

Height

0.85mm

ADCs

3 x 8 bit

Length

8mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 927,96

€ 5,54 Each (In a Tray of 348) (ex VAT)

Bridgetek, 32bit FT32B, FT93 Microcontroller, 100MHz, 128 kB Flash, 68-Pin QFN

€ 1 927,96

€ 5,54 Each (In a Tray of 348) (ex VAT)

Bridgetek, 32bit FT32B, FT93 Microcontroller, 100MHz, 128 kB Flash, 68-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

FT93

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

FT32B

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 8/16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

4

Pulse Width Modulation

1 (8 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.85mm

Instruction Set Architecture

RISC

Width

8mm

Height

0.85mm

ADCs

3 x 8 bit

Length

8mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more