Bridgetek Microcontroller Flash, 64-Pin VQFN

Номер на артикул на RS: 180-6978Марка: Bridgetek№ по каталога на производителя: BT816Q-T
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Width

9mm

Height

0.85mm

Length

9mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,98

€ 9,98 Всеки (ex VAT)

Bridgetek Microcontroller Flash, 64-Pin VQFN
Изберете тип опаковка

€ 9,98

€ 9,98 Всеки (ex VAT)

Bridgetek Microcontroller Flash, 64-Pin VQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Width

9mm

Height

0.85mm

Length

9mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more