Технически документи
Спецификации
Brand
BridgetekPackage Type
VQFN
Mounting Type
Surface Mount
Pin Count
64
Number of SPI Channels
4
Typical Operating Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Dimensions
9 x 9 x 0.85mm
Width
9mm
Height
0.85mm
Length
9mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Страна на произход
Taiwan, Province Of China
€ 9,92
€ 9,92 Всеки (ex VAT)
Стандарт
1
€ 9,92
€ 9,92 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BridgetekPackage Type
VQFN
Mounting Type
Surface Mount
Pin Count
64
Number of SPI Channels
4
Typical Operating Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Dimensions
9 x 9 x 0.85mm
Width
9mm
Height
0.85mm
Length
9mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Страна на произход
Taiwan, Province Of China