Bresser 58-04000 Trinocular Microscope, 10 → 160X Magnification

Номер на артикул на RS: 718-7347Марка: Bresser№ по каталога на производителя: 58-04000
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Brand

Bresser

Magnification Power

10 → 160X

Illuminated

Yes

Illumination Type

Halogen

Weight

4.7kg

Dimensions

148 x 330 x 502mm

Diameter

148mm

Length

330mm

Plug Type

CEE 7/7

Model Number p

Advance ICD

Страна на произход

China

Детайли за продукта

Advance ICD Stereo Microscope

The combination of 10x and 20x high grade wide field eyepieces and the 1x to 4x zoom ocular gives 10x to 160x magnification
The height adjustable binocular head and extending arm allows for observations of larger items
The tubular column allows the microscope to rotate enabling it to view larger objects on or off site
working Height from 50 to 200 mm

Supplied with

Dustcover, one pair of rubber eyecups, plastic plate (black / white), glass plate (matt), integrated power cable

Информацията за складовите наличности временно не е налична.

€ 786,76

€ 786,76 Всеки (ex VAT)

Bresser 58-04000 Trinocular Microscope, 10 → 160X Magnification

€ 786,76

€ 786,76 Всеки (ex VAT)

Bresser 58-04000 Trinocular Microscope, 10 → 160X Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bresser

Magnification Power

10 → 160X

Illuminated

Yes

Illumination Type

Halogen

Weight

4.7kg

Dimensions

148 x 330 x 502mm

Diameter

148mm

Length

330mm

Plug Type

CEE 7/7

Model Number p

Advance ICD

Страна на произход

China

Детайли за продукта

Advance ICD Stereo Microscope

The combination of 10x and 20x high grade wide field eyepieces and the 1x to 4x zoom ocular gives 10x to 160x magnification
The height adjustable binocular head and extending arm allows for observations of larger items
The tubular column allows the microscope to rotate enabling it to view larger objects on or off site
working Height from 50 to 200 mm

Supplied with

Dustcover, one pair of rubber eyecups, plastic plate (black / white), glass plate (matt), integrated power cable