Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bresser 58-03100 Stereo Microscope, 20X Magnification

Номер на артикул на RS: 718-7325Марка: Bresser№ по каталога на производителя: 58-03100
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Brand

Bresser

Magnification Power

20 X → 80X

Illuminated

Yes

Illumination Type

Halogen

Battery Operated

Yes

Battery Type

AA

Weight

2.3kg

Dimensions

139 x 200 x 345mm

Diameter

139mm

Length

200mm

Plug Type

CEE 7/7

Model Number p

Researcher ICD

Страна на произход

China

Детайли за продукта

Researcher ICD Stereo Microscope

The 5803100 is a high quality all purpose stereo microscope and offers the option of the biological style, too. This model has upper and lower halogen illuminators for each type of microscope style, which can be operated independently or together. The total intensity of the illuminators can be varied with a dimmer. The binocular head is 360° turnable and provides a comfortable view in all observing positions. The eyepieces can be set on the individual eye relief and with a diopter adjustment on the users eyesight. The microscope performs images, which are rich in details and in contrast.

The combination of 10x and 20x high grade wide field eyepieces with the 2x and 4x occulars make possible the range of 20x to 80x magnification
Illumination with dimmer
The height adjustable trinocular head allows for observations of larger items (63 to 100mm)

Supplied with

Stereo microscope
2x eyepiece: 10x and 20x
glass stage and black/white stage
mains adapter
rechargeable batteires (type AA)
dust cover

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 348,75

€ 348,75 Всеки (ex VAT)

Bresser 58-03100 Stereo Microscope, 20X Magnification

€ 348,75

€ 348,75 Всеки (ex VAT)

Bresser 58-03100 Stereo Microscope, 20X Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bresser

Magnification Power

20 X → 80X

Illuminated

Yes

Illumination Type

Halogen

Battery Operated

Yes

Battery Type

AA

Weight

2.3kg

Dimensions

139 x 200 x 345mm

Diameter

139mm

Length

200mm

Plug Type

CEE 7/7

Model Number p

Researcher ICD

Страна на произход

China

Детайли за продукта

Researcher ICD Stereo Microscope

The 5803100 is a high quality all purpose stereo microscope and offers the option of the biological style, too. This model has upper and lower halogen illuminators for each type of microscope style, which can be operated independently or together. The total intensity of the illuminators can be varied with a dimmer. The binocular head is 360° turnable and provides a comfortable view in all observing positions. The eyepieces can be set on the individual eye relief and with a diopter adjustment on the users eyesight. The microscope performs images, which are rich in details and in contrast.

The combination of 10x and 20x high grade wide field eyepieces with the 2x and 4x occulars make possible the range of 20x to 80x magnification
Illumination with dimmer
The height adjustable trinocular head allows for observations of larger items (63 to 100mm)

Supplied with

Stereo microscope
2x eyepiece: 10x and 20x
glass stage and black/white stage
mains adapter
rechargeable batteires (type AA)
dust cover

Може да се интересувате от