Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

brennenstuhl 3m 12 Socket Type G - British Extension Lead, 230 V, IP20

Номер на артикул на RS: 768-5342Марка: brennenstuhl№ по каталога на производителя: 1951523600
brand-logo

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

12

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

brennenstuhl Premium-Line Extension Leads

From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time

Features:

• Robust plastic construction.
• You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
• Premium-Line extension cables are child proof.
• Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.

Product Applications:

This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.

Brennenstuhl Trailing Sockets

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

brennenstuhl 3m 12 Socket Type G - British Extension Lead, 230 V, IP20

P.O.A.

brennenstuhl 3m 12 Socket Type G - British Extension Lead, 230 V, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

12

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

brennenstuhl Premium-Line Extension Leads

From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time

Features:

• Robust plastic construction.
• You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
• Premium-Line extension cables are child proof.
• Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.

Product Applications:

This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.

Brennenstuhl Trailing Sockets

Може да се интересувате от