Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44

Номер на артикул на RS: 785-0906Марка: brennenstuhl№ по каталога на производителя: 1699844
brand-logo

Технически документи

Спецификации

Product Type

Cable Reel

Cable Length

40m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

No

Housing Type

Open Reel

RCD Protected

No

Colour

Silver

European Harmonised Code

ATN07V3V3-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

No

Series

Super-Solid

Sheath Colour

Orange

Страна на произход

Germany

Детайли за продукта

Open Cable Reel Garant® IP44 40m

IP 44 SuperSolid for short term use outdoors
Reel body made from rust resistant/galvanised sheet steel
Ergonomic handle and axle for precision cablemanagement
4 earthed French sockets with selfclosing covers
Thermal cutout protection
Indicator shows overheating or overloading
SUPER-SOLID cable is extremely sturdy, very flexible to 35 °C
UV and oil resistant and extremely non abrasive
Cable length: 40 m
Cable: ATN05V3V3-F 3G1,5
Cable quality: SuperSolid
Cable colour: Blue
Reel diameter: 290 mm

Brennenstuhl Cable reels

Информацията за складовите наличности временно не е налична.

€ 150,69

€ 150,69 Всеки (ex VAT)

brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44

€ 150,69

€ 150,69 Всеки (ex VAT)

brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Product Type

Cable Reel

Cable Length

40m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

No

Housing Type

Open Reel

RCD Protected

No

Colour

Silver

European Harmonised Code

ATN07V3V3-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

No

Series

Super-Solid

Sheath Colour

Orange

Страна на произход

Germany

Детайли за продукта

Open Cable Reel Garant® IP44 40m

IP 44 SuperSolid for short term use outdoors
Reel body made from rust resistant/galvanised sheet steel
Ergonomic handle and axle for precision cablemanagement
4 earthed French sockets with selfclosing covers
Thermal cutout protection
Indicator shows overheating or overloading
SUPER-SOLID cable is extremely sturdy, very flexible to 35 °C
UV and oil resistant and extremely non abrasive
Cable length: 40 m
Cable: ATN05V3V3-F 3G1,5
Cable quality: SuperSolid
Cable colour: Blue
Reel diameter: 290 mm

Brennenstuhl Cable reels