brennenstuhl LuxPremium LED Pen Torch Black 100 lm, 146 mm

Номер на артикул на RS: 128-8584Марка: brennenstuhl№ по каталога на производителя: 1678600051
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

100 lm

Case Material

Aluminium

Batteries

2x AAA

Model

TL 100F

Hazardous Area

No

Range

60 m

Beam Type

Flood, Spot

Length

146 mm

Colour

Black

Weight with Batteries

60g

Страна на произход

China

Детайли за продукта

Brennenstuhl LuxPremium LED Torch

The Brennenstuhl LuxPremium is a handy pen torch with a high lumen output. Powered by a bright CREE-LED capable of producing 100 lm, that can be focused from spotlight to flood beam. An impressive range of 60 metres, this torch has a runtime of 5 hours due to the three AAA batteries. Housed in a solid Aluminium makes it comfortable in handling this torch and operating the focusing slider. The LuxPremium Focus is dust protected and splash proof to IP54 protection rating.

Features and Benefits

• Powerful CREE-LED for bright light
• Variable focus
• Housed in Aluminium
• Lumen output: 100 lm
• Light duration: 5 hours
• Protection rating: IP54

Brennenstuhl

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,08

€ 20,08 Всеки (ex VAT)

brennenstuhl LuxPremium LED Pen Torch Black 100 lm, 146 mm

€ 20,08

€ 20,08 Всеки (ex VAT)

brennenstuhl LuxPremium LED Pen Torch Black 100 lm, 146 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

100 lm

Case Material

Aluminium

Batteries

2x AAA

Model

TL 100F

Hazardous Area

No

Range

60 m

Beam Type

Flood, Spot

Length

146 mm

Colour

Black

Weight with Batteries

60g

Страна на произход

China

Детайли за продукта

Brennenstuhl LuxPremium LED Torch

The Brennenstuhl LuxPremium is a handy pen torch with a high lumen output. Powered by a bright CREE-LED capable of producing 100 lm, that can be focused from spotlight to flood beam. An impressive range of 60 metres, this torch has a runtime of 5 hours due to the three AAA batteries. Housed in a solid Aluminium makes it comfortable in handling this torch and operating the focusing slider. The LuxPremium Focus is dust protected and splash proof to IP54 protection rating.

Features and Benefits

• Powerful CREE-LED for bright light
• Variable focus
• Housed in Aluminium
• Lumen output: 100 lm
• Light duration: 5 hours
• Protection rating: IP54

Brennenstuhl

Може да се интересувате от