Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

brennenstuhl 1 Phase LCD Energy Meter

Номер на артикул на RS: 797-5456Марка: brennenstuhl№ по каталога на производителя: 1506600
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Series

PM231

Display Type

LCD

Number of Phases

1

Meter Accuracy

±1 %

Minimum Temperature

-10°C

Meter Type

Digital

Страна на произход

China

Детайли за продукта

PM231 - Power Meter

Primera-Line Wattage and current meter PM 231 E helps to save costs and energy.
This power meter is for mounting into power plugs.

Measuring of voltage, frequency, current, efficiency, factor and power output
Calculation of the entire energy consumption and energy costs
Measuring time in hours and minutes
2 individually adjustable current rates (day + night)
Includes 3x LR44 batteries for data storage in case of a power failure
Childproof socket
Mounting into power plugs
Available with different plug-types:
- UK version (stock-no.: 797-5459)
- French version (stock-no.: 797-5453)
- German version (stock-no.: 797-5456)

Power Socket

Може да се интересувате от
RS PRO Energy Meter, Type Energy Meter
€ 32,14Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

brennenstuhl 1 Phase LCD Energy Meter

P.O.A.

brennenstuhl 1 Phase LCD Energy Meter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Energy Meter, Type Energy Meter
€ 32,14Всеки (ex VAT)

Технически документи

Спецификации

Series

PM231

Display Type

LCD

Number of Phases

1

Meter Accuracy

±1 %

Minimum Temperature

-10°C

Meter Type

Digital

Страна на произход

China

Детайли за продукта

PM231 - Power Meter

Primera-Line Wattage and current meter PM 231 E helps to save costs and energy.
This power meter is for mounting into power plugs.

Measuring of voltage, frequency, current, efficiency, factor and power output
Calculation of the entire energy consumption and energy costs
Measuring time in hours and minutes
2 individually adjustable current rates (day + night)
Includes 3x LR44 batteries for data storage in case of a power failure
Childproof socket
Mounting into power plugs
Available with different plug-types:
- UK version (stock-no.: 797-5459)
- French version (stock-no.: 797-5453)
- German version (stock-no.: 797-5456)

Power Socket

Може да се интересувате от
RS PRO Energy Meter, Type Energy Meter
€ 32,14Всеки (ex VAT)