brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V

Номер на артикул на RS: 768-5302Марка: brennenstuhl№ по каталога на производителя: 1391003018
brand-logo

Технически документи

Спецификации

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

8

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

13A

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.25 mm²

Switchable

Yes

Series

Alu-Line

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

Brennenstuhl Premium-Alu-Line Extension Sockets

The Brennenstuhl Premium-Alu-Line extension socket is extra robust, with a housing made of aluminium. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage; it has 2 holes on either side, making it suitable for wall mounting.

Quality extension sockets with housing made of aluminium
Wall mountable
Illuminated 2-pole switch with protection cover

Brennenstuhl Trailing Sockets

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V

P.O.A.

brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

8

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

13A

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.25 mm²

Switchable

Yes

Series

Alu-Line

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

Brennenstuhl Premium-Alu-Line Extension Sockets

The Brennenstuhl Premium-Alu-Line extension socket is extra robust, with a housing made of aluminium. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage; it has 2 holes on either side, making it suitable for wall mounting.

Quality extension sockets with housing made of aluminium
Wall mountable
Illuminated 2-pole switch with protection cover

Brennenstuhl Trailing Sockets

Може да се интересувате от