Технически документи
Спецификации
Brand
brennenstuhlProduct Type
Extension Reel
Cable Length
25m
Number of Sockets
4
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type E - French
IP Rating
IP44
Voltage Rating
230 V
Current Rating Unwound
16A
Sheath Material
Neoprene
Housing Type
Open Reel
RCD Protected
No
Colour
Black
European Harmonised Code
H07RN-F
Number of Cores
3
Cross Sectional Area
2.5 mm²
Switchable
No
Series
Super-Solid
Sheath Colour
Black
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
brennenstuhlProduct Type
Extension Reel
Cable Length
25m
Number of Sockets
4
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type E - French
IP Rating
IP44
Voltage Rating
230 V
Current Rating Unwound
16A
Sheath Material
Neoprene
Housing Type
Open Reel
RCD Protected
No
Colour
Black
European Harmonised Code
H07RN-F
Number of Cores
3
Cross Sectional Area
2.5 mm²
Switchable
No
Series
Super-Solid
Sheath Colour
Black
Страна на произход
Germany