Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Brennenstuhl, Fluorescent Handlamp, 11W Water Resistant 230 V

Номер на артикул на RS: 784-4920Марка: brennenstuhl№ по каталога на производителя: 1177280
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Lamp Type

Fluorescent

Water Resistant

Yes

Страна на произход

China

Детайли за продукта

Brennenstuhl CFL Inspection Handlamp IP44

This Brennenstuhl automotive and workshop inspection lamp is ideal for workshop, garages or hobby use. The inspection lamp is IP44 rated, dust protected and splash proof. The workshop inspection lamp comes in a robust, ergonomically formed handle with 6 ribs to stop it against rolling away.

Inspection lamp 11W with switch
Dust- and splash-water proof, IP 44
Includes compact fluorescent lamp
Lamp can be easily replaced
Robust, ergonomically formed handle with 6 ribs to prevent rolling
Robust, rotatable metal hook
Impact and break-proof protective tube with glare protection
Electronic ballast for flicker-free light and low heat generation
Cable length: 5 m
Cable: H05RN-F 2x1,0
Output: 11 W
Luminous flux: 898 lm
Lamp efficacy: 82 lm/W
Colour temperature: 4000 K
Fittings: G23
Ballast efficiency: A2 BAT
Length approx.: 47 cm

Може да се интересувате от
Nightsearcher LED, Inspection Lamp
€ 9,22Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Brennenstuhl, Fluorescent Handlamp, 11W Water Resistant 230 V

P.O.A.

Brennenstuhl, Fluorescent Handlamp, 11W Water Resistant 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Nightsearcher LED, Inspection Lamp
€ 9,22Всеки (ex VAT)

Технически документи

Спецификации

Lamp Type

Fluorescent

Water Resistant

Yes

Страна на произход

China

Детайли за продукта

Brennenstuhl CFL Inspection Handlamp IP44

This Brennenstuhl automotive and workshop inspection lamp is ideal for workshop, garages or hobby use. The inspection lamp is IP44 rated, dust protected and splash proof. The workshop inspection lamp comes in a robust, ergonomically formed handle with 6 ribs to stop it against rolling away.

Inspection lamp 11W with switch
Dust- and splash-water proof, IP 44
Includes compact fluorescent lamp
Lamp can be easily replaced
Robust, ergonomically formed handle with 6 ribs to prevent rolling
Robust, rotatable metal hook
Impact and break-proof protective tube with glare protection
Electronic ballast for flicker-free light and low heat generation
Cable length: 5 m
Cable: H05RN-F 2x1,0
Output: 11 W
Luminous flux: 898 lm
Lamp efficacy: 82 lm/W
Colour temperature: 4000 K
Fittings: G23
Ballast efficiency: A2 BAT
Length approx.: 47 cm

Може да се интересувате от
Nightsearcher LED, Inspection Lamp
€ 9,22Всеки (ex VAT)