Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

brennenstuhl 25m 1 Socket CEE Extension Lead, 400 V, IP44

Номер на артикул на RS: 785-0830Марка: brennenstuhl№ по каталога на производителя: 1167720Distrelec Article No.: 30119038
brand-logo

Технически документи

Спецификации

Product Type

Extension Lead

Cable Length

25m

Number of Sockets

1

Mains Plug Type

BS4343/EN60309 400V-16A

Socket Type

CEE

IP Rating

IP44

Voltage Rating

400 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Surge Protection

No

Sheath Material

Neoprene

RCD Protected

No

Colour

Black

European Harmonised Code

H07RN-F

Number of Cores

5

Cross Sectional Area

2,5 mm²

Switchable

No

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

Brennenstuhl IP44 CEE Extension leads

CEE Extension cables
IP 44 Rated
Ideal for hard outdoor use, trade, industry and on sites
Special rubber extension cable with CEE socket and plug with cap
Cable quality: building site,
Cable Colour: Black, Plug: CEE 400 V/16 A
Socket: CEE 400 V/16 A.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 205,67

€ 205,67 Всеки (ex VAT)

brennenstuhl 25m 1 Socket CEE Extension Lead, 400 V, IP44

€ 205,67

€ 205,67 Всеки (ex VAT)

brennenstuhl 25m 1 Socket CEE Extension Lead, 400 V, IP44
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 205,67
5+€ 164,53

Технически документи

Спецификации

Product Type

Extension Lead

Cable Length

25m

Number of Sockets

1

Mains Plug Type

BS4343/EN60309 400V-16A

Socket Type

CEE

IP Rating

IP44

Voltage Rating

400 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Surge Protection

No

Sheath Material

Neoprene

RCD Protected

No

Colour

Black

European Harmonised Code

H07RN-F

Number of Cores

5

Cross Sectional Area

2,5 mm²

Switchable

No

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

Brennenstuhl IP44 CEE Extension leads

CEE Extension cables
IP 44 Rated
Ideal for hard outdoor use, trade, industry and on sites
Special rubber extension cable with CEE socket and plug with cap
Cable quality: building site,
Cable Colour: Black, Plug: CEE 400 V/16 A
Socket: CEE 400 V/16 A.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.