brennenstuhl Type G - British 6 Gang Trailing Sockets & Power Distribution, 1.8m Cable, 13A, 230 V, Surge Protected

Номер на артикул на RS: 768-5522Марка: brennenstuhl№ по каталога на производителя: 1159543376
brand-logo

Технически документи

Спецификации

Number of Sockets

6

Socket Type

Type G - British

Cord Length

1.8m

Surge Protection

Yes

Voltage Rating

230 V

Current Rating

13A

Corded

Yes

Детайли за продукта

Brennenstuhl Secure-Tec surge, acoustic alarm Extension Sockets

The Brennenstuhl Secure-Tec is a 15,000A surge protected socket with an acoustic warning when surge protection fails. It has an illuminated 2-pole ON/OFF switch.

Protects valuable equipment against surges
Indicator for active surge protection
With illuminated 2-pole switch with protection cover
Earthed sockets in a 90° arrangement, for angled plugs as well
With childproof sockets
Extra-long 3 m cable

Brennenstuhl Trailing Sockets

Може да се интересувате от
RS PRO 2m 6 Socket Type G - British Extension Lead
€ 28,81Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

brennenstuhl Type G - British 6 Gang Trailing Sockets & Power Distribution, 1.8m Cable, 13A, 230 V, Surge Protected

P.O.A.

brennenstuhl Type G - British 6 Gang Trailing Sockets & Power Distribution, 1.8m Cable, 13A, 230 V, Surge Protected
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2m 6 Socket Type G - British Extension Lead
€ 28,81Всеки (ex VAT)

Технически документи

Спецификации

Number of Sockets

6

Socket Type

Type G - British

Cord Length

1.8m

Surge Protection

Yes

Voltage Rating

230 V

Current Rating

13A

Corded

Yes

Детайли за продукта

Brennenstuhl Secure-Tec surge, acoustic alarm Extension Sockets

The Brennenstuhl Secure-Tec is a 15,000A surge protected socket with an acoustic warning when surge protection fails. It has an illuminated 2-pole ON/OFF switch.

Protects valuable equipment against surges
Indicator for active surge protection
With illuminated 2-pole switch with protection cover
Earthed sockets in a 90° arrangement, for angled plugs as well
With childproof sockets
Extra-long 3 m cable

Brennenstuhl Trailing Sockets

Може да се интересувате от
RS PRO 2m 6 Socket Type G - British Extension Lead
€ 28,81Всеки (ex VAT)