brennenstuhl 1.8m 4 Socket Schuko, USB Extension Lead

Номер на артикул на RS: 124-4255Марка: brennenstuhl№ по каталога на производителя: 1156250514
brand-logo

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

1.8m

Number of Sockets

4

Mains Plug Type

Type F - German Schuko

Socket Type

Schuko, USB

Corded

Yes

Sheath Material

PVC

RCD Protected

No

Colour

Black, Grey

European Harmonised Code

H05VV-F

Cross Sectional Area

1,5 mm²

Switchable

Yes

Series

Office-Line

Power Indicator

Yes

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

brennenstuhl Premium Office Line Extension Socket with USB Charger and Backlight

Premium Office Line Type F German Schuko Extension Socket With USBCharger.

Features and Benefits

Earthed sockets in a 45° arrangement, ideal for angular plugs
2 USB charging ports
Total USB charging amperage of max. 2100 mA
Illuminated 2 pole ON/OFF safety switch
Childproof sockets
Cable length: 1,8 m
Cable: H05VVF 3G1.5
Length approx: 37 cm
Socket: 4 x Type F German Schuko
USB ports: 2
Colour: black / light grey

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

brennenstuhl 1.8m 4 Socket Schuko, USB Extension Lead

P.O.A.

brennenstuhl 1.8m 4 Socket Schuko, USB Extension Lead
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

1.8m

Number of Sockets

4

Mains Plug Type

Type F - German Schuko

Socket Type

Schuko, USB

Corded

Yes

Sheath Material

PVC

RCD Protected

No

Colour

Black, Grey

European Harmonised Code

H05VV-F

Cross Sectional Area

1,5 mm²

Switchable

Yes

Series

Office-Line

Power Indicator

Yes

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

brennenstuhl Premium Office Line Extension Socket with USB Charger and Backlight

Premium Office Line Type F German Schuko Extension Socket With USBCharger.

Features and Benefits

Earthed sockets in a 45° arrangement, ideal for angular plugs
2 USB charging ports
Total USB charging amperage of max. 2100 mA
Illuminated 2 pole ON/OFF safety switch
Childproof sockets
Cable length: 1,8 m
Cable: H05VVF 3G1.5
Length approx: 37 cm
Socket: 4 x Type F German Schuko
USB ports: 2
Colour: black / light grey

Може да се интересувате от