brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead, 230 V, IP20

Номер на артикул на RS: 768-5419Марка: brennenstuhl№ по каталога на производителя: 1156250416
brand-logo

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

Brennenstuhl Premium-Office-Line Extension Sockets

The Brennenstuhl Premium-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.

Brennenstuhl Trailing Sockets

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead, 230 V, IP20

P.O.A.

brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead, 230 V, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

Brennenstuhl Premium-Office-Line Extension Sockets

The Brennenstuhl Premium-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.

Brennenstuhl Trailing Sockets

Може да се интересувате от