Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

brennenstuhl 2m 2 + 4 Socket BS4343/EN60309 110V-16A Extension Lead, 230 V, 400 V, IP44

Номер на артикул на RS: 785-0877Марка: brennenstuhl№ по каталога на производителя: 1153750Distrelec Article No.: 30119012
brand-logo

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

2 + 4

Mains Plug Type

BS4343/EN60309 400V-16A

Socket Type

BS4343/EN60309 110V-16A

Corded

Yes

IP Rating

IP44

Voltage Rating

230 V, 400 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Surge Protection

No

Sheath Material

Neoprene

RCD Protected

No

Switchable

No

Colour

Black

European Harmonised Code

H07RN-F

Number of Cores

5

Cross Sectional Area

1,5 mm²

Series

Power Distributor

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

Brennenstuhl Free Standing Energy Station, CEE + Schuko

Small energy station IP44
Waterjet protected for outdoor use and on sites.
Solid, break resistant plastic housing
Fitted to a robust steel-tube frame for safe standing
2 m connecting cable H07RN-F 5G1,5
Separate earthed sockets for different phases
Sockets: 2 x CEE 400 V/16 A, 4 x Schuko 230 V/16 A
Plug: CEE 400 V/16 A, 5pin
Weight approx 2,6 kg

Brennenstuhl Trailing Sockets

Информацията за складовите наличности временно не е налична.

€ 131,26

€ 131,26 Всеки (ex VAT)

brennenstuhl 2m 2 + 4 Socket BS4343/EN60309 110V-16A Extension Lead, 230 V, 400 V, IP44

€ 131,26

€ 131,26 Всеки (ex VAT)

brennenstuhl 2m 2 + 4 Socket BS4343/EN60309 110V-16A Extension Lead, 230 V, 400 V, IP44
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 131,26
5+€ 105,02

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

2 + 4

Mains Plug Type

BS4343/EN60309 400V-16A

Socket Type

BS4343/EN60309 110V-16A

Corded

Yes

IP Rating

IP44

Voltage Rating

230 V, 400 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Surge Protection

No

Sheath Material

Neoprene

RCD Protected

No

Switchable

No

Colour

Black

European Harmonised Code

H07RN-F

Number of Cores

5

Cross Sectional Area

1,5 mm²

Series

Power Distributor

Sheath Colour

Black

Страна на произход

Germany

Детайли за продукта

Brennenstuhl Free Standing Energy Station, CEE + Schuko

Small energy station IP44
Waterjet protected for outdoor use and on sites.
Solid, break resistant plastic housing
Fitted to a robust steel-tube frame for safe standing
2 m connecting cable H07RN-F 5G1,5
Separate earthed sockets for different phases
Sockets: 2 x CEE 400 V/16 A, 4 x Schuko 230 V/16 A
Plug: CEE 400 V/16 A, 5pin
Weight approx 2,6 kg

Brennenstuhl Trailing Sockets