Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

brennenstuhl 2.5m 8 Socket Type E - French Extension Lead, 230 V, IP20

Номер на артикул на RS: 768-5484Марка: brennenstuhl№ по каталога на производителя: 1153344118
brand-logo

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

2.5m

Number of Sockets

8

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Silver

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

Yes

Series

Super-Solid

Power Indicator

Yes

Sheath Colour

Black

Страна на произход

China

Детайли за продукта

Brennenstuhl Super-Solid Polycarbon Extension Socket

Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk

Extremely sturdily constructed extension socket
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets

Brennenstuhl Trailing Sockets

Информацията за складовите наличности временно не е налична.

€ 38,48

€ 38,48 Всеки (ex VAT)

brennenstuhl 2.5m 8 Socket Type E - French Extension Lead, 230 V, IP20

€ 38,48

€ 38,48 Всеки (ex VAT)

brennenstuhl 2.5m 8 Socket Type E - French Extension Lead, 230 V, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 38,48
15 - 24€ 35,82
25+€ 32,75

Технически документи

Спецификации

Product Type

Extension Socket

Cable Length

2.5m

Number of Sockets

8

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Silver

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

Yes

Series

Super-Solid

Power Indicator

Yes

Sheath Colour

Black

Страна на произход

China

Детайли за продукта

Brennenstuhl Super-Solid Polycarbon Extension Socket

Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk

Extremely sturdily constructed extension socket
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets

Brennenstuhl Trailing Sockets