Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Brannan Immersion Glass Thermometer, +50 °C max

Номер на артикул на RS: 798-9111Марка: Brannan№ по каталога на производителя: 44/801/8
brand-logo

Технически документи

Спецификации

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Non Toxic Fluid

Best Accuracy

1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Страна на произход

United Kingdom

Детайли за продукта

LO-tox™ Filled Laboratory Thermometers

The new laboratory thermometer uses LO-tox™, an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard.

The quality and legibility make these an ideal substitute for mercury thermometers
This thermometer is fitted with anti-roll end caps with a ring to allow the thermometer to be suspended

Информацията за складовите наличности временно не е налична.

€ 30,18

€ 6,035 Each (In a Box of 5) (ex VAT)

Brannan Immersion Glass Thermometer, +50 °C max

€ 30,18

€ 6,035 Each (In a Box of 5) (ex VAT)

Brannan Immersion Glass Thermometer, +50 °C max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Non Toxic Fluid

Best Accuracy

1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Страна на произход

United Kingdom

Детайли за продукта

LO-tox™ Filled Laboratory Thermometers

The new laboratory thermometer uses LO-tox™, an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard.

The quality and legibility make these an ideal substitute for mercury thermometers
This thermometer is fitted with anti-roll end caps with a ring to allow the thermometer to be suspended