Технически документи
Спецификации
Brand
BrannanMaximum Pressure Measurement
16bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Case Material
Steel
Calibrated
RSCAL
Pressure Gauge Type
Dial
Детайли за продукта
100mm Diameter Pressure Gauge
Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated
€ 131,96
€ 131,96 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 131,96
€ 131,96 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 131,96 |
5 - 9 | € 130,26 |
10+ | € 128,55 |
Технически документи
Спецификации
Brand
BrannanMaximum Pressure Measurement
16bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Case Material
Steel
Calibrated
RSCAL
Pressure Gauge Type
Dial
Детайли за продукта
100mm Diameter Pressure Gauge
Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated