Brannan Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter, With RS Calibration

Номер на артикул на RS: 342-5705Марка: Brannan№ по каталога на производителя: 34/653/0
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

Brannan

Maximum Pressure Measurement

4bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Case Material

Steel

Calibrated

RSCAL

Детайли за продукта

100mm Diameter Pressure Gauge

Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 133,25

€ 133,25 Всеки (ex VAT)

Brannan Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter, With RS Calibration

Calibration type

€ 133,25

€ 133,25 Всеки (ex VAT)

Brannan Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 133,25
5 - 9€ 131,54
10+€ 129,81
Може да се интересувате от

Технически документи

Спецификации

Brand

Brannan

Maximum Pressure Measurement

4bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Case Material

Steel

Calibrated

RSCAL

Детайли за продукта

100mm Diameter Pressure Gauge

Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated

Може да се интересувате от