Brannan G 3/8 Analogue Pressure Gauge 2.5bar Bottom Entry 100mm Outside Diameter

Номер на артикул на RS: 324-8485Марка: Brannan№ по каталога на производителя: 34/652/0
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

Brannan

Maximum Pressure Measurement

2.5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Case Material

Steel

Детайли за продукта

100mm Diameter Pressure Gauge

Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated

Информацията за складовите наличности временно не е налична.

€ 61,96

€ 61,96 Всеки (ex VAT)

Brannan G 3/8 Analogue Pressure Gauge 2.5bar Bottom Entry 100mm Outside Diameter

Calibration type

€ 61,96

€ 61,96 Всеки (ex VAT)

Brannan G 3/8 Analogue Pressure Gauge 2.5bar Bottom Entry 100mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 61,96
5 - 9€ 60,04
10+€ 58,07

Технически документи

Спецификации

Brand

Brannan

Maximum Pressure Measurement

2.5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Case Material

Steel

Детайли за продукта

100mm Diameter Pressure Gauge

Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated